
9502 | |
|---|---|
DigiKey Part Number | 36-9502-ND |
Manufacturer | |
Manufacturer Product Number | 9502 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,36800 Kč | 84,20 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,36060 Kč | 1 180,30 Kč |
| 1 000 | 2,18064 Kč | 2 180,64 Kč |
| 2 500 | 1,96802 Kč | 4 920,05 Kč |
| 5 000 | 1,82439 Kč | 9 121,95 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


