



8810 | |
|---|---|
DigiKey Part Number | 36-8810-ND |
Manufacturer | |
Manufacturer Product Number | 8810 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.180" (29.97mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 100 | 3,63270 Kč | 363,27 Kč |
| 500 | 3,01112 Kč | 1 505,56 Kč |
| 1 000 | 2,78328 Kč | 2 783,28 Kč |
| 2 500 | 2,51388 Kč | 6 284,70 Kč |
| 5 000 | 2,33183 Kč | 11 659,15 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





