



8874 | |
|---|---|
DigiKey Part Number | 36-8874-ND |
Manufacturer | |
Manufacturer Product Number | 8874 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.061" (26.94mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 500 | 5,08446 Kč | 2 542,23 Kč |
| 1 000 | 4,70355 Kč | 4 703,55 Kč |
| 2 500 | 4,25344 Kč | 10 633,60 Kč |
| 5 000 | 3,94956 Kč | 19 747,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



