



8818 | |
|---|---|
DigiKey Part Number | 36-8818-ND |
Manufacturer | |
Manufacturer Product Number | 8818 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.060" (26.92mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 500 | 3,60284 Kč | 1 801,42 Kč |
| 1 000 | 3,33091 Kč | 3 330,91 Kč |
| 2 500 | 3,00943 Kč | 7 523,57 Kč |
| 5 000 | 2,79231 Kč | 13 961,55 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


