



1929B | |
|---|---|
DigiKey Part Number | 36-1929B-ND |
Manufacturer | |
Manufacturer Product Number | 1929B |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1929B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.123" (28.53mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.070" (1.78mm) | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,65100 Kč | 56,51 Kč |
| 25 | 5,04200 Kč | 126,05 Kč |
| 100 | 4,26930 Kč | 426,93 Kč |
| 500 | 3,53716 Kč | 1 768,58 Kč |
| 1 000 | 3,26912 Kč | 3 269,12 Kč |
| 2 500 | 2,95240 Kč | 7 381,00 Kč |
| 5 000 | 2,73840 Kč | 13 692,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |


