



1927B | |
|---|---|
DigiKey Part Number | 36-1927B-ND |
Manufacturer | |
Manufacturer Product Number | 1927B |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1927B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.873" (22.17mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.070" (1.78mm) | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 Kč | 5,80 Kč |
| 10 | 4,32200 Kč | 43,22 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 100 | 3,26720 Kč | 326,72 Kč |
| 500 | 2,70550 Kč | 1 352,75 Kč |
| 1 000 | 2,49929 Kč | 2 499,29 Kč |
| 2 500 | 2,25559 Kč | 5 638,98 Kč |
| 5 000 | 2,17329 Kč | 10 866,45 Kč |
| Unit Price without VAT: | 5,80000 Kč |
|---|---|
| Unit Price with VAT: | 7,01800 Kč |





