Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8440G

DigiKey Part Number
36-8440G-ND
Manufacturer
Manufacturer Product Number
8440G
Description
HEX STANDOFF #4-40 NYLON 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
8440G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 510
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,08000 Kč33,08 Kč
1024,92000 Kč249,20 Kč
2522,32200 Kč558,05 Kč
10018,97530 Kč1 897,53 Kč
50015,81674 Kč7 908,37 Kč
1 00014,66103 Kč14 661,03 Kč
2 50013,29621 Kč33 240,53 Kč
5 00013,03981 Kč65 199,05 Kč
Manufacturers Standard Package
Unit Price without VAT:33,08000 Kč
Unit Price with VAT:40,02680 Kč