
8313 | |
|---|---|
DigiKey Part Number | 36-8313-ND |
Manufacturer | |
Manufacturer Product Number | 8313 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.160" (4.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.160" (4.06mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 100 | 2,83260 Kč | 283,26 Kč |
| 500 | 2,34464 Kč | 1 172,32 Kč |
| 1 000 | 2,16615 Kč | 2 166,15 Kč |
| 2 500 | 1,95525 Kč | 4 888,12 Kč |
| 5 000 | 1,88982 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





