
7248-1 | |
|---|---|
DigiKey Part Number | 36-7248-1-ND |
Manufacturer | |
Manufacturer Product Number | 7248-1 |
Description | WASHER FLAT STAINLESS STEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.220" (5.59mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 Kč | 3,38 Kč |
| 10 | 2,53600 Kč | 25,36 Kč |
| 25 | 2,27000 Kč | 56,75 Kč |
| 100 | 1,91730 Kč | 191,73 Kč |
| 500 | 1,58408 Kč | 792,04 Kč |
| 1 000 | 1,46214 Kč | 1 462,14 Kč |
| 2 500 | 1,31798 Kč | 3 294,95 Kč |
| 5 000 | 1,22057 Kč | 6 102,85 Kč |
| Unit Price without VAT: | 3,38000 Kč |
|---|---|
| Unit Price with VAT: | 4,08980 Kč |










