
7254 | |
|---|---|
DigiKey Part Number | 36-7254-ND |
Manufacturer | |
Manufacturer Product Number | 7254 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7254 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 31,68000 Kč | 316,80 Kč |
| 25 | 28,39680 Kč | 709,92 Kč |
| 100 | 24,19240 Kč | 2 419,24 Kč |
| 1 000 | 20,43839 Kč | 20 438,39 Kč |
| 2 500 | 17,72726 Kč | 44 318,15 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |



