
7243-5 | |
|---|---|
DigiKey Part Number | 36-7243-5-ND |
Manufacturer | |
Manufacturer Product Number | 7243-5 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7243-5 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 212452-1 | TE Connectivity Aerospace, Defense and Marine | 417 | A105508-ND | 399,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 Kč | 15,59 Kč |
| 10 | 11,65600 Kč | 116,56 Kč |
| 25 | 10,43760 Kč | 260,94 Kč |
| 100 | 8,85480 Kč | 885,48 Kč |
| 500 | 7,35872 Kč | 3 679,36 Kč |
| 1 000 | 6,81093 Kč | 6 810,93 Kč |
| 2 500 | 6,16375 Kč | 15 409,38 Kč |
| 5 000 | 5,72667 Kč | 28 633,35 Kč |
| Unit Price without VAT: | 15,59000 Kč |
|---|---|
| Unit Price with VAT: | 18,86390 Kč |



