
7241-5 | |
|---|---|
DigiKey Part Number | 36-7241-5-ND |
Manufacturer | |
Manufacturer Product Number | 7241-5 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7241-5 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Length - Threaded Portion Below Head 0.375" (9.53mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 Kč | 13,91 Kč |
| 10 | 10,38500 Kč | 103,85 Kč |
| 25 | 9,30560 Kč | 232,64 Kč |
| 100 | 7,88830 Kč | 788,83 Kč |
| 500 | 6,55190 Kč | 3 275,95 Kč |
| 1 000 | 6,06263 Kč | 6 062,63 Kč |
| 2 500 | 5,48481 Kč | 13 712,03 Kč |
| 5 000 | 5,09450 Kč | 25 472,50 Kč |
| Unit Price without VAT: | 13,91000 Kč |
|---|---|
| Unit Price with VAT: | 16,83110 Kč |






