Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7260

DigiKey Part Number
36-7260-ND
Manufacturer
Manufacturer Product Number
7260
Description
JACK SCREW HEX 4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Keystone Electronics
Length - Threaded Portion Below Head
0.250" (6.35mm)
Packaging
Bulk
Length - Below Head
0.250" (6.35mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 275
Factory Stock: 35 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
107,61200 Kč76,12 Kč
256,80720 Kč170,18 Kč
1005,76860 Kč576,86 Kč
5005,21388 Kč2 606,94 Kč
2 5004,58821 Kč11 470,52 Kč
5 0003,75399 Kč18 769,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč