
212452-1 | |
|---|---|
DigiKey Part Number | A105508-ND |
Manufacturer | |
Manufacturer Product Number | 212452-1 |
Description | FEMALE SCREW LOCKS NON-MAG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
EDA/CAD Models | 212452-1 Models |
Category | Accessory Type Jackscrew Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | For Use With/Related Products AMPLIMITE Series |
Series | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 Kč | 399,80 Kč |
| 10 | 339,79900 Kč | 3 397,99 Kč |
| 25 | 318,51360 Kč | 7 962,84 Kč |
| 50 | 303,30980 Kč | 15 165,49 Kč |
| 100 | 288,84030 Kč | 28 884,03 Kč |
| 250 | 270,77112 Kč | 67 692,78 Kč |
| 500 | 257,86282 Kč | 128 931,41 Kč |
| Unit Price without VAT: | 399,80000 Kč |
|---|---|
| Unit Price with VAT: | 483,75800 Kč |

