
7244-5 | |
|---|---|
DigiKey Part Number | 36-7244-5-ND |
Manufacturer | |
Manufacturer Product Number | 7244-5 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Features Hardware Included |
Packaging Bulk | Length - Threaded Portion Below Head 0.500" (12.70mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 12,53300 Kč | 125,33 Kč |
| 25 | 11,22400 Kč | 280,60 Kč |
| 100 | 9,52140 Kč | 952,14 Kč |
| 500 | 8,93464 Kč | 4 467,32 Kč |
| 2 500 | 7,72726 Kč | 19 318,15 Kč |
| 5 000 | 6,51964 Kč | 32 598,20 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |











