Locking Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120028

DigiKey Part Number
WM25641-ND
Manufacturer
Manufacturer Product Number
1731120028
Description
FCT SCREW 4-40 UNC 17.4 ZINC PLA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Locking Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Molex
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.500" (12.70mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Locking Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,11900 Kč231,19 Kč
2521,67000 Kč541,75 Kč
5020,63260 Kč1 031,63 Kč
20018,70815 Kč3 741,63 Kč
40017,81470 Kč7 125,88 Kč
60017,31215 Kč10 387,29 Kč
1 00016,69908 Kč16 699,08 Kč
2 60015,61056 Kč40 587,46 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč