Banana Jack Connector Standard Banana Solder Lug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6094

DigiKey Part Number
36-6094-ND
Manufacturer
Manufacturer Product Number
6094
Description
CONN BANANA JACK SLDR LUG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Lug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Lug
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Tin
Contact Material
Copper
Body Material
Brass, Nickel Plated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 556
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10233,49800 Kč2 334,98 Kč
1 000154,75547 Kč154 755,47 Kč
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč