
BU-00233-0 | |
|---|---|
DigiKey Part Number | 314-1357-ND |
Manufacturer | |
Manufacturer Product Number | BU-00233-0 |
Description | CONN BANANA JACK PRESS-FIT BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Press-Fit Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Press-Fit | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 25 | 41,99600 Kč | 1 049,90 Kč |
| 100 | 40,73610 Kč | 4 073,61 Kč |
| 500 | 39,89620 Kč | 19 948,10 Kč |
| 1 000 | 39,26647 Kč | 39 266,47 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











