
6093 | |
|---|---|
DigiKey Part Number | 36-6093-ND |
Manufacturer | |
Manufacturer Product Number | 6093 |
Description | CONN BANANA JACK SOLDER LUG RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Lug Red |
Datasheet | Datasheet |
EDA/CAD Models | 6093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 10 | 292,01900 Kč | 2 920,19 Kč |
| 25 | 267,51440 Kč | 6 687,86 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |











