
6094 | |
|---|---|
DigiKey Part Number | 1528-6094-ND |
Manufacturer | |
Manufacturer Product Number | 6094 |
Description | UNICORN LED FILAMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 27.80mm W |
Category | Number of LEDs 1 |
Manufacturer Adafruit Industries LLC | Color White, Warm |
Packaging Bulk | Interface PWM |
Part Status Active | Mounting Type User Defined |
Configuration Discrete | Size / Dimension 35.80mm L x 27.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



