
6209 | |
|---|---|
DigiKey Part Number | 1528-6209-ND |
Manufacturer | |
Manufacturer Product Number | 6209 |
Description | ALPHABET LED FILAMENT - WARM WHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete White, Warm 35.80mm L x 20.20mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Adafruit Industries LLC | Color White, Warm |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Size / Dimension 35.80mm L x 20.20mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |











