Snap Dome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5155

DigiKey Part Number
36-5155-ND
Manufacturer
Manufacturer Product Number
5155
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.012A @ 24VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
8.40mm x 8.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
340gf
Ingress Protection
-
Features
Flex Membrane
Operating Temperature
-40°C ~ 105°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
109,57800 Kč95,78 Kč
258,57160 Kč214,29 Kč
1007,99900 Kč799,90 Kč
1 0005,68350 Kč5 683,50 Kč
2 5005,06236 Kč12 655,90 Kč
5 0005,05200 Kč25 260,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč