506x-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5061-2

DigiKey Part Number
36-5061-2-ND
Manufacturer
Manufacturer Product Number
5061-2
Description
ROUND SPACER #4 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.484" (12.30mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 435
Factory Stock: 6 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
1017,91400 Kč179,14 Kč
2516,94520 Kč423,63 Kč
1 00010,89338 Kč10 893,38 Kč
2 50010,16715 Kč25 417,88 Kč
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč