5060-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5060-2
5060-2
5060-2

5060-2

DigiKey Part Number
36-5060-2-ND
Manufacturer
Manufacturer Product Number
5060-2
Description
ROUND SPACER #4 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.359" (9.12mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 097
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,85600 Kč158,56 Kč
2514,52440 Kč363,11 Kč
1 0009,68300 Kč9 683,00 Kč
2 5008,95678 Kč22 391,95 Kč
5 0007,83611 Kč39 180,55 Kč
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč