
1598-2 | |
|---|---|
DigiKey Part Number | 36-1598-2-ND |
Manufacturer | |
Manufacturer Product Number | 1598-2 |
Description | TERM TURRET SINGLE L=7.65MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1598-2 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.093" (2.36mm) |
Part Status Active | Staking Side OD 0.090" (2.29mm) |
Terminal Type Single End | Mounting Hole Diameter 0.094" (2.39mm) |
Number of Turrets Triple | Board Thickness 0.062" (1.57mm) |
Length - Above Board 0.301" (7.65mm) | Contact Material Brass |
Length - Below Flange 0.094" (2.39mm) | Contact Finish Tin |
Length - Overall 0.395" (10.03mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 Kč | 13,28 Kč |
| 10 | 10,04500 Kč | 100,45 Kč |
| 25 | 8,99280 Kč | 224,82 Kč |
| 100 | 7,62580 Kč | 762,58 Kč |
| 500 | 6,33346 Kč | 3 166,73 Kč |
| 1 000 | 5,86041 Kč | 5 860,41 Kč |
| 2 500 | 5,30129 Kč | 13 253,23 Kč |
| 5 000 | 4,92372 Kč | 24 618,60 Kč |
| Unit Price without VAT: | 13,28000 Kč |
|---|---|
| Unit Price with VAT: | 16,06880 Kč |












