
RS1MDFQ-13 | |
|---|---|
DigiKey Part Number | RS1MDFQ-13DITR-ND - Tape & Reel (TR) RS1MDFQ-13DICT-ND - Cut Tape (CT) RS1MDFQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MDFQ-13 |
Description | DIODE STANDARD 1000V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,49192 Kč | 14 919,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 100 | 3,64800 Kč | 364,80 Kč |
| 500 | 2,92216 Kč | 1 461,08 Kč |
| 1 000 | 2,24793 Kč | 2 247,93 Kč |
| 2 000 | 2,13616 Kč | 4 272,32 Kč |
| 5 000 | 2,02354 Kč | 10 117,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,70200 Kč | 47,02 Kč |
| 100 | 3,60570 Kč | 360,57 Kč |
| 500 | 2,88828 Kč | 1 444,14 Kč |
| 1 000 | 2,22187 Kč | 2 221,87 Kč |
| 2 000 | 2,11140 Kč | 4 222,80 Kč |
| 5 000 | 2,00008 Kč | 10 000,40 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |









