504x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5044

DigiKey Part Number
36-5044-ND
Manufacturer
Manufacturer Product Number
5044
Description
GATOR CLIP STEEL NON-INSULATED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Insulated Alligator, Large Test Clip Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator, Large
Jaw Opening
0.315" (8.00mm)
Voltage - Rated
-
Material
Steel
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
1.968" (49.99mm)
Termination
Solder
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Factory Stock: 6 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1018,73500 Kč187,35 Kč
1 00010,52500 Kč10 525,00 Kč
2 5009,26208 Kč23 155,20 Kč
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč