Non-Insulated Alligator, Large Test Clip Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5048

DigiKey Part Number
36-5048-ND
Manufacturer
Manufacturer Product Number
5048
Description
GATOR CLIP STEEL NON-INSULATED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Insulated Alligator, Large Test Clip Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator, Large
Jaw Opening
0.315" (8.00mm)
Voltage - Rated
-
Material
Steel
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
1.968" (49.99mm)
Termination
Screw
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1020,36800 Kč203,68 Kč
1 00011,33892 Kč11 338,92 Kč
2 50010,28902 Kč25 722,55 Kč
5 0009,65912 Kč48 295,60 Kč
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč