
5038 | |
|---|---|
DigiKey Part Number | 36-5038-ND |
Manufacturer | |
Manufacturer Product Number | 5038 |
Description | GATOR CLIP STEEL NON-INSULATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Alligator, Medium Test Clip Steel 0.236" (5.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Medium | |
Jaw Opening | 0.236" (5.99mm) | |
Voltage - Rated | - | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.654" (42.01mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 1 000 | 8,60918 Kč | 8 609,18 Kč |
| 2 500 | 7,55928 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


