Round Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
4883
4883

4883

DigiKey Part Number
36-4883TR-ND - Tape & Reel (TR)
36-4883CT-ND - Cut Tape (CT)
36-4883DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4883
Description
ROUND STANDOFF #4-40 STEEL 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.219" (5.56mm)
Mfr
Between Board Height
0.250" (6.35mm) 1/4"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.310" (7.87mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 257
Factory Stock: 61 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1010,01600 Kč100,16 Kč
258,96200 Kč224,05 Kč
1007,59920 Kč759,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6506,13077 Kč3 985,00 Kč
1 3006,08942 Kč7 916,25 Kč
3 2505,45948 Kč17 743,31 Kč
6 5005,03955 Kč32 757,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč