Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
4805
4805

4805

DigiKey Part Number
36-4805-ND
Manufacturer
Manufacturer Product Number
4805
Description
HEX STANDOFF #4-40 NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.063" (27.00mm) 1 1/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 334
Factory Stock: 9 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,66200 Kč126,62 Kč
2511,33040 Kč283,26 Kč
1009,61710 Kč961,71 Kč
5007,99898 Kč3 999,49 Kč
1 0007,40620 Kč7 406,20 Kč
2 5006,70617 Kč16 765,42 Kč
5 0006,23342 Kč31 167,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč