Round Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4040-440-AL

DigiKey Part Number
1772-4040-440-AL-ND
Manufacturer
Manufacturer Product Number
4040-440-AL
Description
ROUND STANDOFF #4-40 ALUM 7/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.063" (26.99mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
5161,68400 Kč808,42 Kč
10152,48700 Kč1 524,87 Kč
25141,77840 Kč3 544,46 Kč
50134,67280 Kč6 733,64 Kč
100128,31040 Kč12 831,04 Kč
250120,90732 Kč30 226,83 Kč
Manufacturers Standard Package
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč