


090440050TEG | |
|---|---|
DigiKey Part Number | RPC7387-ND |
Manufacturer | |
Manufacturer Product Number | 090440050TEG |
Description | KNURLED SLOTTED THUMB SCREW, NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090440050TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.49mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.716" (18.19mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 2,89800 Kč | 14,49 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,24260 Kč | 112,13 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 250 | 1,91500 Kč | 478,75 Kč |
| 500 | 1,79994 Kč | 899,97 Kč |
| 1 000 | 1,69706 Kč | 1 697,06 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




