#4-40 Knob Thumb Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090440025TEG

DigiKey Part Number
RPC8754-ND
Manufacturer
Manufacturer Product Number
090440025TEG
Description
THUMB SCREW KNOB SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Knob Thumb Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
090440025TEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.317" (8.05mm)
Head Height
0.216" (5.49mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.466" (11.84mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
52,81400 Kč14,07 Kč
102,60400 Kč26,04 Kč
252,36000 Kč59,00 Kč
502,19640 Kč109,82 Kč
1002,04730 Kč204,73 Kč
2501,87556 Kč468,89 Kč
5001,76258 Kč881,29 Kč
1 0001,66136 Kč1 661,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč