Round Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
3481
3481

3481

DigiKey Part Number
36-3481-ND
Manufacturer
Manufacturer Product Number
3481
Description
ROUND STANDOFF #4-40 ALUM 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 562
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1011,57000 Kč115,70 Kč
2510,35640 Kč258,91 Kč
1009,44910 Kč944,91 Kč
1 0006,76157 Kč6 761,57 Kč
2 5006,12092 Kč15 302,30 Kč
5 0005,68827 Kč28 441,35 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč