
B340AF-13 | |
|---|---|
DigiKey Part Number | B340AF-13DITR-ND - Tape & Reel (TR) B340AF-13DICT-ND - Cut Tape (CT) B340AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AF-13 |
Description | DIODE SCHOTTKY 40V 3A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B340AF-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 100 | 3,57250 Kč | 357,25 Kč |
| 500 | 2,66242 Kč | 1 331,21 Kč |
| 1 000 | 2,36793 Kč | 2 367,93 Kč |
| 2 000 | 2,11986 Kč | 4 239,72 Kč |
| 5 000 | 1,85080 Kč | 9 254,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68431 Kč | 16 843,10 Kč |
| 20 000 | 1,54425 Kč | 30 885,00 Kč |
| 30 000 | 1,47286 Kč | 44 185,80 Kč |
| 50 000 | 1,39267 Kč | 69 633,50 Kč |
| 70 000 | 1,34519 Kč | 94 163,30 Kč |
| 100 000 | 1,29903 Kč | 129 903,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











