
3208 | |
|---|---|
DigiKey Part Number | 36-3208-ND |
Manufacturer | |
Manufacturer Product Number | 3208 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 100 | 1,15280 Kč | 115,28 Kč |
| 500 | 0,95162 Kč | 475,81 Kč |
| 1 000 | 0,87772 Kč | 877,72 Kč |
| 2 500 | 0,79053 Kč | 1 976,32 Kč |
| 5 000 | 0,73157 Kč | 3 657,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









