
4699 | |
|---|---|
DigiKey Part Number | 36-4699-ND |
Manufacturer | |
Manufacturer Product Number | 4699 |
Description | WASHER FLAT STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Washer Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.147" (3.73mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.374" (9.50mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Material Steel |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 $ | 0,12 $ |
| 10 | 0,09100 $ | 0,91 $ |
| 25 | 0,08120 $ | 2,03 $ |
| 100 | 0,06860 $ | 6,86 $ |
| 500 | 0,05666 $ | 28,33 $ |
| 1 000 | 0,05227 $ | 52,27 $ |
| 2 500 | 0,04710 $ | 117,75 $ |
| 5 000 | 0,04360 $ | 218,00 $ |
| Unit Price without VAT: | 0,12000 $ |
|---|---|
| Unit Price with VAT: | 0,14520 $ |





