
4700 | |
|---|---|
DigiKey Part Number | 36-4700-ND |
Manufacturer | |
Manufacturer Product Number | 4700 |
Description | WASHER SPLIT LOCK #6 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Split Lock Washer 0.033" (0.84mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.144" (3.66mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.033" (0.84mm) |
Part Status Active | Plating Zinc |
Type Split Lock | Material Steel |
Thread/Screw/Hole Size #6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,69462 Kč | 347,31 Kč |
| 1 000 | 0,64023 Kč | 640,23 Kč |
| 2 500 | 0,57610 Kč | 1 440,25 Kč |
| 5 000 | 0,53276 Kč | 2 663,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










