Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3208

DigiKey Part Number
3720-3208-ND
Manufacturer
Manufacturer Product Number
3208
Description
CABLE GRIP 2.9-6.35MM PG7
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.114" (2.90mm)
Outside Cable Diameter (Max)
0.250" (6.35mm)
Thread Size
PG7
Thread Length
0.330" (8.38mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 071
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
524,02200 Kč120,11 Kč
1022,40500 Kč224,05 Kč
2520,55280 Kč513,82 Kč
5019,33080 Kč966,54 Kč
10018,23890 Kč1 823,89 Kč
25016,96892 Kč4 242,23 Kč
50016,12562 Kč8 062,81 Kč
1 00015,37054 Kč15 370,54 Kč
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč