Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3002TR

DigiKey Part Number
36-3002TR-ND - Tape & Reel (TR)
36-3002CT-ND - Cut Tape (CT)
36-3002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3002TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3002TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
2016, 2020, 2025, 2032
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 875
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,35636 Kč4 178,18 Kč
1 0007,90092 Kč7 900,92 Kč
1 5007,64621 Kč11 469,32 Kč
2 5007,33695 Kč18 342,38 Kč
3 5007,14004 Kč24 990,14 Kč
5 0006,93715 Kč34 685,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1013,57100 Kč135,71 Kč
2512,60520 Kč315,13 Kč
10011,27210 Kč1 127,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1011,80100 Kč118,01 Kč
2510,96080 Kč274,02 Kč
1009,80190 Kč980,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč