
29304 | |
|---|---|
DigiKey Part Number | 36-29304-ND |
Manufacturer | |
Manufacturer Product Number | 29304 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M2.5x0.45 |
Manufacturer Keystone Electronics | Head Diameter 0.189" (4.80mm) |
Packaging Bulk | Head Height 0.055" (1.40mm) |
Part Status Active | Length - Below Head 0.472" (11.99mm) |
Type Machine Screw | Length - Overall 0.528" (13.41mm) |
Screw Head Type Pan Head | Material Steel |
Drive Type Slotted | Plating Zinc, Clear Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,03430 Kč | 703,43 Kč |
| 500 | 5,84290 Kč | 2 921,45 Kč |
| 1 000 | 5,40657 Kč | 5 406,57 Kč |
| 2 500 | 4,89128 Kč | 12 228,20 Kč |
| 5 000 | 4,54317 Kč | 22 715,85 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









