Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2899

DigiKey Part Number
36-2899-ND
Manufacturer
Manufacturer Product Number
2899
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2899 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Battery Series
2032
Part Status
Active
Mounting Type
PCB, Through Hole
Battery Type, Function
Coin Cell, Retainer
Termination Style
PC Pin
Style
Retainer
Height Above Board
0.135" (3.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,22600 Kč102,26 Kč
259,49960 Kč237,49 Kč
1008,49160 Kč849,16 Kč
5007,45596 Kč3 727,98 Kč
1 0007,04966 Kč7 049,66 Kč
2 5006,54634 Kč16 365,85 Kč
5 0006,18962 Kč30 948,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč