



24445 | |
|---|---|
DigiKey Part Number | 36-24445-ND |
Manufacturer | |
Manufacturer Product Number | 24445 |
Description | HEX STANDOFF M3 ALUMINUM 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 25 | 10,07720 Kč | 251,93 Kč |
| 100 | 8,54870 Kč | 854,87 Kč |
| 500 | 7,10588 Kč | 3 552,94 Kč |
| 1 000 | 6,57782 Kč | 6 577,82 Kč |
| 2 500 | 5,95416 Kč | 14 885,40 Kč |
| 5 000 | 5,53305 Kč | 27 665,25 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |











