
SN74LV540ARGYR | |
|---|---|
DigiKey Part Number | 296-25821-2-ND - Tape & Reel (TR) 296-25821-1-ND - Cut Tape (CT) 296-25821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV540ARGYR |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 25 | 12,64680 Kč | 316,17 Kč |
| 100 | 11,13060 Kč | 1 113,06 Kč |
| 250 | 10,40608 Kč | 2 601,52 Kč |
| 500 | 9,96892 Kč | 4 984,46 Kč |
| 1 000 | 9,95558 Kč | 9 955,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,16544 Kč | 27 496,32 Kč |
| 6 000 | 8,94819 Kč | 53 689,14 Kč |
| 9 000 | 8,83933 Kč | 79 553,97 Kč |
| 15 000 | 8,71881 Kč | 130 782,15 Kč |
| 21 000 | 8,64834 Kč | 181 615,14 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |




