
BUF634U/2K5 | |
|---|---|
DigiKey Part Number | 296-24142-2-ND - Tape & Reel (TR) 296-24142-1-ND - Cut Tape (CT) 296-24142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634U/2K5 |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BUF634U/2K5 Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 30 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUF634AIDR | Texas Instruments | 12 578 | 296-53619-1-ND | 85,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,61000 Kč | 458,61 Kč |
| 10 | 366,78600 Kč | 3 667,86 Kč |
| 25 | 343,84880 Kč | 8 596,22 Kč |
| 100 | 323,52510 Kč | 32 352,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 287,11633 Kč | 717 790,83 Kč |
| Unit Price without VAT: | 458,61000 Kč |
|---|---|
| Unit Price with VAT: | 554,91810 Kč |




