2069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069

DigiKey Part Number
36-2069-ND
Manufacturer
Manufacturer Product Number
2069
Description
JACKSCREW SLOTTED 1PKG=2SCREWS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
2069 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.218" (5.54mm)
Length - Below Head
0.516" (13.11mm)
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,93000 Kč130,93 Kč
1 00058,94021 Kč58 940,21 Kč
Manufacturers Standard Package
Unit Price without VAT:130,93000 Kč
Unit Price with VAT:158,42530 Kč