
2071 | |
|---|---|
DigiKey Part Number | 36-2071-ND |
Manufacturer | |
Manufacturer Product Number | 2071 |
Description | JACKSCREW SLOTTED 1PKG=2SCREWS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.218" (5.54mm) | |
Length - Below Head | 0.516" (13.11mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 1 000 | 62,57446 Kč | 62 574,46 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |







