
B71E014256 | |
|---|---|
DigiKey Part Number | 6022-B71E014256-ND |
Manufacturer | |
Manufacturer Product Number | B71E014256 |
Description | 4-40 X 1.94 THUMBSCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.240" (6.10mm) | |
Length - Below Head | 0.440" (11.18mm) | |
Thread Size | 4-40 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| 250 | 5,73328 Kč | 1 433,32 Kč |
| 500 | 5,45906 Kč | 2 729,53 Kč |
| 1 000 | 5,19805 Kč | 5 198,05 Kč |
| 2 500 | 4,87238 Kč | 12 180,95 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











