Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/8 GR065

DigiKey Part Number
F2213/8GR065-ND
Manufacturer
Manufacturer Product Number
F2213/8 GR065
Description
HEATSHRINK 3/8" X 0.5' GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
262,89000 Kč125,78 Kč
359,91333 Kč179,74 Kč
556,31600 Kč281,58 Kč
754,05429 Kč378,38 Kč
1051,78100 Kč517,81 Kč
2546,34680 Kč1 158,67 Kč
5042,63020 Kč2 131,51 Kč
10039,20750 Kč3 920,75 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč
Alternate Length
HEATSHRINK 3/8" X 200' GREEN
In-Stock: 0
Unit Price: 4 327,27000 Kč
HEATSHRINK 3/8" X 4' GREEN
In-Stock: 218
Unit Price: 131,45000 Kč
HEATSHRINK 3/8" X 35' GREEN
In-Stock: 1
Unit Price: 1 621,05000 Kč